ST-101B

AMPROBE
569-ST-101B

ST-101B

Mfr.:

Description:
Environmental Test Equipment SOCKET TESTER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AC Outlet Tester
AC Outlet wiring
Brand: AMPROBE
Description/Function: Confirm AC outlet wiring is correct
Display Count: 3 Digits
Features: Easy to read indicators
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 110 VAC to 125 VAC
Part # Aliases: 4160800
Unit Weight: 74.305 g