XCKU11P-1FFVE1517I

AMD / Xilinx
217-KU11P-1FFVE1517I
XCKU11P-1FFVE1517I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCKU11P-1FFVE1517I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3,869.90 £3,869.90

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XCKU11P
653100 LE
37320 ALM
21.1 Mbit
564 I/O
850 mV
850 mV
- 40 C
+ 100 C
16.3 Gb/s
52 Transceiver
SMD/SMT
FBGA-1517
Brand: AMD / Xilinx
Distributed RAM: 9.1 Mbit
Embedded Block RAM - EBR: 21.1 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 37320 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 21
Subcategory: Programmable Logic ICs
Tradename: Kintex UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b

Kintex® UltraScale+™ FPGAs

Xilinx Kintex® UltraScale+™ Field Programmable Gate Arrays feature power options that deliver optimal balance between the required system performance and the smallest power envelope. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. Kintex UltraScale+ devices are ideal for both packet processing and DSP-intensive functions, and for applications ranging from wireless MIMO technology to Nx100G networking and data centre.