IUG111-1-62-2.50-Q-01

AIRPAX
874-IUG11116225Q1
IUG111-1-62-2.50-Q-01

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£138.35 £138.35

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
REACH - SVHC:
IUG
Circuit Breaker
2.5 A
3 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Length: 42.85 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Push-On
Tradename: AIRPAX
Width: 57.53 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040
ECCN:
EAR99

IUG Magnetic Circuit Breakers

AIRPAX / Sensata IUG Magnetic Circuit Breakers feature a maximum 50A rated current, a 50/60Hz frequency rating, and a maximum 250V rating. The IUG series has a four-terminal coil and relay construction that withstands 1500VAC. AIRPAX / Sensata IUG Magnetic Circuit Breakers provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment in the international marketplace.