30-9506-99

AIM-Cambridge / Cinch Connectivity Solutions
601-30-9506-99
30-9506-99

Mfr.:

Description:
D-Sub Cables DB9 MALE/FEMALE 6 FEET

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2,455

Stock:
2,455 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.42 £3.42
£2.92 £29.20
£2.75 £68.75
£2.61 £130.50
£2.48 £248.00
£2.33 £582.50
£2.22 £1,110.00
£2.16 £2,160.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Data Extension Cable
DB9
9 Position
DB9
9 Position
Male / Female
28 AWG
6 ft
Brown (Beige)
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Product Type: D-Sub Cables
Series: 30
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99