t1Express-TL-W-11865MRE

ADLINK Technology
976-TLW-11865MRE
t1Express-TL-W-11865MRE

Mfr.:

Description:
Computer-On-Modules - COM EGX-MXM-A2000-8G-35W/Adlink logo

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,754.08 £1,754.08
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
Xeon 11865MRE
Infineon TPM 2.0
24 MB
12 V
PCIe
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 128 GB
Memory Type: DDR4
Power Consumption: 45 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Express-TL COM Express Basic Size Type 6 Modules

ADLINK Technology Express-TL COM Express Basic Size Type 6 Modules are based on the 11th Gen Intel® Core™, Xeon® W, and Celeron® 6000 processors. The modules support PCI Express x16 Gen4, effectively doubling the bandwidth of the previous generation. The Express-TL combines eight cores, sixteen threads, and up to 128GB memory, showing uncompromised system performance and responsiveness to solutions.