VPX3-MXM/RTX5000,DP,SOSA,ETT,CC

ADLINK Technology
976-VPX3MXM/RTX5000D
VPX3-MXM/RTX5000,DP,SOSA,ETT,CC

Mfr.:

Description:
Video Modules 3U VPX GPGPU blade with MXM RTX5000 inside, 4x DP output, SOSA-aligned, conformal coating & ETT, -40 to +85 C, conduction-cooled

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10,459.87 £10,459.87
5 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Graphic Cards
Graphic Cards
H.264, H.265
Brand: ADLINK Technology
Dimensions: 160 mm x 110 mm
Form Factor: 3U VPX
Installed RAM: 16 GB
Interface Type: DP, PCIe Gen3x8
Maximum Operating Temperature: + 85 C
Memory Type: GDDR6
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 12 V
Processor Type: Quadro RTX5000
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY