RK-410FS-CW

ADLINK Technology
976-RK-410FS-CW
RK-410FS-CW

Mfr.:

Description:
Modules Accessories RK-410FS-CW 19"4U Rackmount Chassis 15-Slot, Color: Chroma White With GHA-YT01 hold-down bar

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£301.83 £301.83
£268.91 £2,689.10
£250.62 £6,265.50
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
4U Chassis
EBP-10E5, EBP-13E2, EBP-13E4
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: 4U Rack Mounted Industrial Chassis
Dimensions: 481 mm x 453 mm x 177 mm
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0