PCIe-9121

ADLINK Technology
976-PCIE-9121
PCIe-9121

Mfr.:

Description:
Daughter Cards & OEM Boards EGX-MXM-RTX5000/Adlink logo

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£419.40 £419.40

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Daughter Cards & OEM Boards
RoHS:  
Multifunction Data Acquisition Card
Brand: ADLINK Technology
Description/Function: 16/32 Channels, Multiplexer, High Performance
Dimensions: 169.55 mm x 16.15 mm x 98.4 mm
Interface Type: PCIe
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 10 V, 5 V, 2.5 V, 1.25 V, 0.625 V, 0.3125 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994

PCIe-9100 Data Acquisition Cards

ADLINK Technology PCIe-9100 Data Acquisition Cards are tailored for industrial use and feature a PCI Express interface. These ADLINK Technology cards boast high sample rates, resolution, and I/O density. The devices facilitate the seamless integration of multiple functions in a single card for tasks like data logging, process control, and condition monitoring.