NuPRO-E320LV

976-NUPRO-E320LV

NuPRO-E320LV

Mfr.:
ADLINK Technology

Description:
Single Board Computers PICMG 1.3 SBC CORE 2 Duo / LGA775

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
NuPRO-E320
PICMG 1.3
Intel
Celeron, Core 2 Duo/Quad, Pentium
Celeron, Core 2 Duo/Quad, Pentium
1.8 GHz to 3 GHz
4 GB
0 GB
5 V
0 C
+ 60 C
338 mm x 126 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 6 MB
Chipsets: Q45, ICH10
Description/Function: Full size PICMG 1.3 LGA775 Intel Core 2 Quad/Duo SHB with dual channel DDR3, GbE, SATA II
Memory Type: DDR3
Power Consumption: 95 W
Processor Series: Intel Core 2 Duo/Quad, Intel Pentium, Intel Celeron
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing