MVP-614A-3E/M16G

ADLINK Technology
976-MVP-614A-3E/M16G
MVP-614A-3E/M16G

Mfr.:

Description:
Embedded Box Computers Core i7-9700E C246 PCIex16+2xPCIex4+PCI slots 2xDP DVI 2pcs DDR4 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,050.04 £2,050.04
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i7-9700E
C246
2.6 GHz
12 V to 24 V
Audio, DIO, Ethernet, I2C, PCIe, USB
0 C
+ 50 C
240 mm x 210 mm x 206 mm
Brand: ADLINK Technology
Form Factor: 2.5 in SATA
Memory Size: 16 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Series: MVP-6100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994