MI-960

976-MI-960
MI-960

Mfr.:

Description:
Single Board Computers IND MOTHERBOARD CORE 2 DUO LGA775 M-ITX

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MI-960
Mini-ITX
Intel
Celeron, Core 2 Duo, Pentium
Celeron, Core 2 Duo, Pentium
1.8 GHz to 3.4 GHz
5 V
Ethernet, IDE, PCI, PS/2, SATA, Serial, USB
0 C
+ 55 C
170 mm x 170 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 3 MB
Chipsets: Q965, ICH8 Express
Description/Function: Mini-ITX Core 2 Duo Industrial Motherboard, Q965/ICH8, Dual-GbE, SATA, IDE, LCD, Audio, & CF
Memory Size: 4 GB
Memory Type: DDR2, L2 Cache
Power Consumption: 95 W
Processor Series: Intel Core 2 Duo, Intel Pentium, Intel Celeron
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994