IMB-M45 (Rev. B1)

ADLINK Technology
976-IMB-M45REV.B1
IMB-M45 (Rev. B1)

Mfr.:

Description:
Industrial Motherboards IMB-M45 ATX Embedded Motherboard w/ MPS, I225-LM Rev. B1

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£466.71 £466.71
£452.28 £4,522.80
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Motherboards
ATX
H310
Core i3/i5/i7
64 GB
DDR4-2400/2666
2 Channel
3.7 GHz
1 x HDMI, 1 x VGA
RAID 0, 1, 5, 10
PCIe Gen3
2 x USB 2.0, 4 x USB 3.0
2 Port
0 C
+ 60 C
Brand: ADLINK Technology
Core: Core i3/i5/i7
Dimensions: 305 mm x 244 mm
Installed RAM: 0 GB
Operating Systems: Fedora 30, OpenSUSE Leap 15.1, Ubuntu 18.1, Windows 10
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Supply Voltage - Max: 3.3 V, 5 V, 12 V
Supply Voltage - Min: 3.3 V, 5 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY