Express-CBE-i7-620LE

976-EXPRESSCBEI7620L
Express-CBE-i7-620LE

Mfr.:

Description:
Computer-On-Modules - COM COM-Express INTEL i7 620LE 2.0GHz QM57

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 2
Intel
Core i7-620LE
QM57
2 GHz
4 MB
5 V, 12 V
PATA, PCI, SATA, SSD, USB
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Description/Function: COM Express module with Intel Core i7-620LE LV processor at 2 GHz with QM57 chipset
Memory Size: 8 GB
Memory Type: DDR3, L2 Cache
Packaging: Bulk
Power Consumption: 25 W
Processor Series: Intel Core i7-600
Product Type: Computer-On-Modules - COM
Series: Express-CBE
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994