DLAP-211-ORIN NX 8GB DEV KIT WO SSD

ADLINK Technology
976-DLAPORINNX8GNSSD
DLAP-211-ORIN NX 8GB DEV KIT WO SSD

Mfr.:

Description:
Development Boards & Kits - ARM w/ Orin NX 8GB, Fan, BKT, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x COM, 1x mini PCIe slot, 1x M.2 2242 slot, 1x CANBUS, 12Vdc input

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£928.78 £928.78

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - ARM
Development Kits
ARM Cortex A78AE
DLAP-211-Orin NX 8GB
Brand: ADLINK Technology
Dimensions: 139 mm x 117.11 mm x 60.66 mm
Interface Type: CANBus, Ethernet, GPIO, HDMI, I2C, M.2, mPCIe, RS-232/422/485, SPI, UART, USB 2.0 OTG, USB 3.0
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0