CE-ECO-E-Z510/1G

976-CE-ECO-E-Z510/1G
CE-ECO-E-Z510/1G

Mfr.:

Description:
Computer-On-Modules - COM CoreExpress-ECO INTEL ATOM 1.1GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CoreExpress
Intel
Atom Z510
US15W
1.1 GHz
1 GB
512 KB
5 V
I2C, PCI, PATA, SMBus, USB
- 20 C
+ 60 C
65 mm x 58 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Description/Function: CoreExpress-ECO, CPU module with Intel Atom Z510 (1.1 GHz) processor and 1GB DDR2 RAM
Memory Size: 1 GB
Memory Type: L2 Cache, SDDR2
Packaging: Bulk
Power Consumption: 5 W
Processor Series: Intel Atom Z500
Product Type: Computer-On-Modules - COM
Series: CoreExpress-ECO
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: CoreExpress-ECO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994