AmITX-SL/HL TM-FAN_3

ADLINK Technology
976-AMITXSL/HLTMFAN3
AmITX-SL/HL TM-FAN_3

Mfr.:

Description:
CPU & Chip Coolers LGA1150 CPU Cooler, H=30.0mm 45W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.85 £24.85
£22.12 £221.20
£21.28 £532.00
£19.89 £994.50
£18.49 £1,849.00
£18.35 £4,587.50
£18.34 £9,170.00

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: CPU & Chip Coolers
RoHS:  
30 mm
Brand: ADLINK Technology
Current Type: DC
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: LGA1150 CPU COOLER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY