FO3HSKDM24.0-T2

ABRACON
559-FO3HSKDM24.0-T2
FO3HSKDM24.0-T2

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,717

Stock:
1,717 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.09 £1.09
£0.995 £9.95
£0.952 £23.80
£0.925 £92.50
£0.89 £222.50
£0.871 £435.50
£0.811 £811.00
Full Reel (Order in multiples of 2000)
£0.803 £1,606.00
£0.788 £3,152.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
24 MHz
25 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
FO3HS
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 6 mA
Factory Pack Quantity: 2000
Subcategory: Oscillators
Unit Weight: 27.631 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99