AX3DAF1-156.2500T

ABRACON
815-AX3DAF1156.2500T
AX3DAF1-156.2500T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C 85 C LVDS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.08 £5.08
£5.00 £500.00
£4.85 £1,212.50
£2.92 £1,460.00
Full Reel (Order in multiples of 1000)
£2.82 £2,820.00
£2.77 £5,540.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.64
Min:
1

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
156.25 MHz
25 PPM
3.3 V
3.3 V
LVDS
SMD/SMT
- 40 C
+ 85 C
AX3
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 27 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

AX3 ClearClock™ Crystal Oscillators

Abracon AX3 ClearClock™ Crystal Oscillators offer RMS jitter of less than 80fs typical (150fs maximum at 156.25MHz). Abracon crystal oscillators are also power optimized with 16mA typical LVDS at 156.25MHz. AX3 provides ±25ppm stability over the industrial operating temperature range (-40°C to +85ºC) and offers 3.3V, 2.5V, and 1.8V supply voltage options. Applications for Abracon AX3 ClearClock Crystal Oscillators include PCI Express, 10G / 40G / 100G optical Ethernet, networking and communication, and more.