ASPI-4020S-2R2N-T

ABRACON
815-ASPI-4020S-2R2NT

ASPI-4020S-2R2N-T

Mfr.:

Description:
Power Inductors - SMD IND 2.20 uH 1.850 A 40.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:

240
Can Dispatch Immediately

On Order:

3,000
Expected 27/10/2025

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.237 £0.24
£0.196 £1.96
£0.161 £16.10
£0.129 £129.00
Full Reel (Order in multiples of 3000)
£0.123 £369.00
£0.111 £666.00
£0.105 £945.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4 mm x 4 mm x 2 mm
Shielded
2.2 uH
30 %
1.85 A
40 mOhms
3.4 A
- 40 C
+ 125 C
49 MHz
Standard
4 mm
4 mm
2 mm
Ferrite
ASPI-S
Reel
Cut Tape
MouseReel
Application: Power
Brand: ABRACON
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz