ASEMB-25.000MHZ-LC-T

ABRACON
815-ASEMB-25MHZ-LC
ASEMB-25.000MHZ-LC-T

Mfr.:

Description:
Standard Clock Oscillators 25.0 MHZ 15PF -40+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,685

Stock:
12,685 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.91 £1.91
£1.65 £16.50
£1.49 £74.50
£1.43 £143.00
£1.32 £330.00
£1.30 £650.00
Full Reel (Order in multiples of 1000)
£1.11 £1,110.00
£1.09 £2,180.00
£1.06 £5,300.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
MEMS Oscillators
3.2 mm x 2.5 mm
25 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.5 mm (0.138 in)
2.5 mm (0.098 in)
0.85 mm (0.033 in)
ASEMB
Reel
Cut Tape
MouseReel
Brand: ABRACON
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 3.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

ASx MEMS Oscillators

Abracon ASx MEMS Oscillators feature low power consumption at <10mA and exceptional stability at ±10ppm Over Temp. at -40 to +105°C and ±5ppm over -40°C to +85°C. Abracon ASx MEMS Oscillators are available in 30kG shock resistance configuration and three ultra-miniature sizes: ASDMB is 2.5mm x 2.0mm x .85mm, ASEMB is 3.5mm x 2.5mm x .85mm, and ASFLMB is 5.0mm x 3.2mm x .85mm. Applications include computers and peripherals, portable electronics, consumer electronics, and military and automotive electronics.