ASAKDVAIG-32.768kHz-KC-T3

ABRACON
815-AKDVAIG32768KCT3
ASAKDVAIG-32.768kHz-KC-T3

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.24 £1.24
£1.08 £10.80
£0.978 £24.45
£0.943 £94.30
£0.882 £220.50
£0.849 £424.50
£0.818 £818.00
Full Reel (Order in multiples of 3000)
£0.708 £2,124.00
£0.684 £4,104.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32.768 kHz
50 PPM
15 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
AEC-Q200
ASAKDVAIG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 80 uA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ASAKDVAIG 32.768kHz Continuous Voltage Crystal XO

Abracon ASAKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO features a 2.0mm x 1.6mm x 0.8mm package size and continuous VDD operation from 1.62V to 3.63V. This automotive- and industrial-grade oscillator is optimized for low current consumption, output waveform CMOS/LVCMOS compatible, and AEC-Q200 qualified. Other features include output enable/start and disable/stop functions and moisture sensitivity level (MSL) 1. The hermetically seam-sealed ceramic package is built on a TS16949-certified production line. Abracon ASAKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO is ideal for use in infotainment systems, keyless entry and startup, comfort control, advanced driver assistance systems (ADAS), in-vehicle networking, and much more.