AMPMDFB-8.0000T

ABRACON
815-AMPMDFB-8.0000T
AMPMDFB-8.0000T

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD 8MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V

In Stock: 4,070

Stock:
4,070 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.99 £1.99
£1.71 £17.10
£1.55 £77.50
£1.48 £148.00
£1.37 £342.50
Full Reel (Order in multiples of 1000)
£1.18 £1,180.00
£1.11 £5,550.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
8 MHz
25 PPM
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
AMPM
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541600050
ECCN:
EAR99