ABM8-14.7456MHZ-D1X-T

ABRACON
815-M8147456MHZD1XT
ABM8-14.7456MHZ-D1X-T

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 14.7456MHz Tol 10ppm Stab 20ppm -40 C 85 C 18pF 120 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,564

Stock:
3,564 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.33 £0.33
£0.282 £2.82
£0.255 £6.38
£0.244 £24.40
£0.231 £57.75
£0.223 £111.50
Full Reel (Order in multiples of 1000)
£0.189 £189.00
£0.188 £376.00
£0.159 £795.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
14.7456 MHz
18 pF
10 PPM
20 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
ABM8
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ultra Miniature Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.