ABLS-11.0592MHZ-L4Q-T

ABRACON
815-ABLS-11.05ML4Q-T
ABLS-11.0592MHZ-L4Q-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 100ppm -55 C 125 C 18pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,533

Stock:
2,533 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.21 £0.21
£0.179 £1.79
£0.169 £4.23
£0.154 £15.40
£0.146 £36.50
£0.139 £69.50
Full Reel (Order in multiples of 1000)
£0.133 £133.00
£0.127 £254.00
£0.119 £595.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
11.0592 MHz
18 pF
30 PPM
100 PPM
11.4 mm x 4.7 mm
- 55 C
+ 125 C
SMD/SMT
50 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.