S-80816CLUA-B6BT2U

ABLIC
628-80816CLU-G
S-80816CLUA-B6BT2U

Mfr.:

Description:
Supervisory Circuits 1.6V 1.3uA CMOS Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.07 £1.07
£0.578 £5.78
£0.507 £12.68
£0.411 £41.10
£0.372 £93.00
£0.34 £170.00
Full Reel (Order in multiples of 1000)
£0.276 £276.00
£0.268 £1,072.00
£0.263 £2,104.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-89-3
1.6 V
1 Input
No Manual Reset
No Watchdog
10 V
- 40 C
+ 85 C
2 %
S-808
Reel
Cut Tape
MouseReel
Brand: ABLIC
Operating Supply Current: 800 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 950 mV
Undervoltage Threshold: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99