S-1317A25-M5T1U4

ABLIC
628-S-1317A25-M5T1U4
S-1317A25-M5T1U4

Mfr.:

Description:
LDO Voltage Regulators Output V 2.5V +/- 1% Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,531

Stock:
23,531 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.646 £0.65
£0.527 £5.27
£0.498 £12.45
£0.466 £46.60
£0.453 £113.25
£0.443 £221.50
£0.421 £421.00
Full Reel (Order in multiples of 3000)
£0.398 £1,194.00

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
100 mA
1 Output
Positive
1.5 V
5.5 V
Fixed
- 40 C
+ 85 C
20 mV
S-1317
Reel
Cut Tape
Brand: ABLIC
Dropout Voltage - Max: 30 mV
Line Regulation: 0.05 %/V
Load Regulation: 20 mV
Operating Supply Current: 350 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99