AXA005A0XZ

OmniOn Power
894-AXA005A0XZ

AXA005A0XZ

Mfr.:

Description:
Non-Isolated DC/DC Converters SIP in 10-14Vdc out 0.75-5.5Vdc 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:

702 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.43 £7.43
£7.15 £35.75
£7.04 £70.40
£6.89 £172.25
£6.77 £338.50
£6.60 £660.00
£6.51 £1,874.88

Product Attribute Attribute Value
OmniOn Power
Product Category: Non-Isolated DC/DC Converters
RoHS:  
SMD/SMT
Non-Isolated / PoL
1 Output
28 W
12 V
10 V
14 V
750 mV to 5.5 V
5 A
- 40 C
+ 85 C
22.9 mm (0.902 in)
10.2 mm (0.402 in)
6.65 mm (0.262 in)
Brand: OmniOn Power
Case Style: Open Frame
Industry: Industrial
Output Type: Programmable
Product Type: Non-Isolated DC-DC Converters
Series: Austin MicroLynx
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Part # Aliases: CC109101284
Unit Weight: 7.434 g