A3XC01

ABB
894-A3XC01
A3XC01

Mfr.:

Description:
Switch Contact Blocks / Switch Kits A3 CONTACT BLOCK 1NC

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.17 £21.17
£20.35 £203.50
£18.97 £474.25
£18.09 £904.50
£17.34 £1,734.00
£16.74 £4,185.00
£16.55 £8,275.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
1 NC
30 mm Pilot Devices
A3 Series
Brand: ABB
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SQA009494R0001
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536501100