1SVR450116R5000

ABB
894-1SVR450116R5000
1SVR450116R5000

Mfr.:

Description:
Current Transformers - Industrial CM-CT 50/5 CURRENT TRANSFORMER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£63.55 £63.55
£62.83 £314.15
£59.27 £592.70
£55.80 £2,790.00
£54.97 £5,497.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Current Transformers - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Solid Core
50 A
5 A
DIN Rail
50:5
1 VA
50 Hz to 60 Hz
Brand: ABB
Current Rating: -
Height: 78.5 mm
Length: 48 mm
Factory Pack Quantity: 1
Termination Style: Screw
Width: 61 mm
Part # Aliases: CM-CT 50/5
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
ECCN:
EAR99