CI08-AM2

ABB Installation Products
894-CI08-AM2
CI08-AM2

Mfr.:

Description:
Conduit Fittings & Accessories 2 WAY MINITIMER INTERFACETO NC08 CO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.00 £1.00
£0.849 £8.49
£0.818 £20.45
£0.766 £76.60
£0.698 £174.50
£0.628 £314.00
£0.558 £558.00
£0.523 £1,307.50
£0.498 £2,490.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings & Accessories
Connector Interface Fitting
Straight Elbow
24.9 mm
Polyamide (PA)
Black
Bulk
Brand: ABB Installation Products
Conduit Size: NC08/NW7.5
IP Rating: IP40
Series: LV Interface
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: Harnessflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

HarnessFlex® Specialty Conduit Systems

ABB Installation Products HarnessFlex® Specialty Conduit Systems provide superior protection for automotive wiring harnesses. HarnessFlex offers complete system solutions for the routing and protection of electrical wiring against damage by mechanical abrasion, liquid ingress, and corrosion salts. These ABB Installation Products specialty conduit systems ensure vulnerable connectors are not exposed to the elements, the impact of foreign bodies, and jet washing, all of which can cause malfunction and failure.