BVWD-N076GT

ABB Installation Products
894-BVWD-N076GT
BVWD-N076GT

Mfr.:

Description:
Conduit Fittings & Accessories CONDFTNG 90D 1-1/4N NW36 IP66CSA BL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£38.68 £38.68
£33.63 £336.30
£32.18 £804.50
£31.13 £1,556.50
£30.10 £3,010.00
£28.44 £7,110.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings & Accessories
Electrical Fitting
90 Degree Elbow Fitting
1 1/4 in NPT
96 mm
Polyamide (PA)
Black
Bulk
Brand: ABB Installation Products
Conduit Size: NW36
IP Rating: IP66
Series: Non-metallic conduit systems
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PMA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989

PMA® Flexible Cable Protection Systems

ABB Installation Products PMA® Flexible Cable Protection Systems are designed for use in mechanical engineering, rail infrastructure, robotics, and automation. These cable protection products from ABB include conduits that meet various technical requirements and protect cables from harsh environments. Conduit sizes range from 6mm to 125mm Ø and feature various options from lightweight to heavyweight and from pliable to highly flexible.