AMF-N97C51-1NA

AATC
253-AMF-N97C51-1NA
AMF-N97C51-1NA

Mfr.:

Description:
Microphones

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.23 £1.23
£1.11 £11.10
£1.05 £52.50
£0.856 £85.60
£0.803 £160.60
£0.711 £355.50
£0.56 £560.00
£0.512 £1,280.00
£0.493 £2,465.00

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Brand: AATC
Packaging: Bulk
Product Type: Microphones
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

AMF Electret Condenser Microphone

Advanced Acoustic Technology Corp. (AATC) AMF Electret Condenser Microphone offers a 4.5V standard operation voltage, 100Hz to 10KHz frequency range, and a 21700 lithium-ion battery. The AMF microphone runs on a 21700 lithium-ion rechargeable battery that provides a higher capacity than the 18650 and is known for its long lifespan and high-density energy. This microphone features noise-cancelling directivity, a 10V maximum operating voltage, and a 2.2KΩ output impedance. Additional specifications include a -51dB ±3dB sensitivity rating, 110dB, and an operating temperature range of -20°C to +60°C.