6425.0101

Marquardt Switches
979-6425.0101
6425.0101

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SPNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,183

Stock:
2,183 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.53 £4.53
£4.47 £44.70
£4.22 £422.00
£3.88 £1,940.00
£3.72 £3,720.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Pushbutton Switches
RoHS:  
6425
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Square
100 mA
28 VDC
PC Pin
White
Gold
Brand: Marquardt Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Flammability Rating: UL 94 HB
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 1.251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Series 6425 Pushbutton Key Switches

Marquardt Series 6425 Pushbutton Key Switches are single pole switches available with optional yellow, green, or red LED. This series is rated to 100mA / 28V and offer a wide range of key caps for flexible design options. Marquardt Series 6425 Pushbutton Key Switches feature pleasant actuation characteristics, low actuation noise, and low bounce time. 

FEATURED PRODUCTS
MARQUARDT