9S0612F401

Sanyo Denki
978-9S0612F401
9S0612F401

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
80
Expected 18/05/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.27 £12.27
£9.91 £99.10
£9.04 £226.00
£8.43 £674.40

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
17 CFM (0.48 m3/min)
3300 RPM
Ball
20 dBA
960 mW
Tachometer, Low Noise
Plastic
Wire Leads - 3
9S Type / Silent Series
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Packaging: Bulk
Pressure Type: 3 mmAq
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Part # Aliases: 2646341 96M1759
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99