MOTG-Bluetooth

4D Systems
971-MOTG-BLUETOOTH
MOTG-Bluetooth

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth mod MOTG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modules On The Go
BLE, Bluetooth 4.2
UART
0 dBm
10 kb/s
- 90 dBm
2.44 GHz
3.3 V
3.3 V
- 20 C
+ 70 C
Bulk
Antenna: Integrated
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Frequency Range: 2.402 GHz to 2.48 GHz
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 13 mA
Supply Current Transmitting: 13 mA
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C