ISL85418FRZ

Renesas / Intersil
968-ISL85418FRZ
ISL85418FRZ

Mfr.:

Description:
Switching Voltage Regulators 3-40Vin Synchronous Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-EP-12
Buck
600 mV to 34 V
800 mA
1 Output
570 kHz
- 40 C
+ 125 C
ISL85418
Tube
Brand: Renesas / Intersil
Input Voltage: 3 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Buck Regulator
Unit Weight: 32.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
722
Expected 30/11/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.45 £2.45
£1.77 £17.70
£1.61 £40.25
£1.42 £142.00
£1.34 £335.00
£1.27 £635.00
£1.23 £922.50