LS25-15

TDK-Lambda
967-LS2515
LS25-15

Mfr.:

Description:
Power Supplies - Chassis Mount 26W 15V 1.7A AC-DC 115-230VAC

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
25.5 W
88 VAC to 264 VAC
1 Output
15 VDC
1.7 A
Enclosed
3 kVAC
83 %
Industrial
79 mm
51 mm
28 mm
LS25-150
Brand: TDK-Lambda
Compliance: CE; CSA/IEC/EN/UL 60950-1; 62368-1; UKCA
Dimensions: 79 mm x 51 mm x 28 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: General Purpose
Part # Aliases: LM15-23B15 LM25-23B15 LS25-15
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
80
Expected 13/10/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.01 £24.01
£23.62 £118.10
£22.51 £225.10
£21.84 £436.80
£21.31 £1,278.60
£20.99 £2,099.00
£20.88 £5,428.80
£20.87 £10,435.00
1,000 Quote