W65C816SXB

Western Design Center (WDC)
955-W65C816SXB
W65C816SXB

Mfr.:

Description:
Development Boards & Kits - Other Processors 65xxcelr8r Board w/ W65C816S MCU

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.07 £61.07

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: Development Boards & Kits - Other Processors
Development Systems
W65C816S MPU
W65C816S
Brand: Western Design Center (WDC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Description/Function: Engineering development system
Dimensions: 100 mm x 100 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 127.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)