nRF51-DK

Nordic Semiconductor
949-NRF51-DK
nRF51-DK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Dev Kit for nRF51 series products

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
2.4 GHz
Bluetooth
Brand: Nordic Semiconductor
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: