SX1278IMLTRT

Semtech
947-SX1278IMLTRT
SX1278IMLTRT

Mfr.:

Description:
RF Transceiver SINGLE CHIP 2 BANDS TRANCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
137 MHz to 525 MHz
300 kb/s
FSK, GFSK, GMSK, LoRa, MSK, OOK
1.8 V
3.7 V
12 mA
120 mA
20 dBm
- 40 C
+ 85 C
SPI
QFN-28
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 111 dBm to - 148 dBm
Series: SX1278
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

SX127x Low Power Long Range Transceivers

Semtech SX127x Low Power Long Range Transceivers feature a LoRa® long-range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. The SX127x achieves a sensitivity of over -148dBm using Semtech's patented LoRa® modulation technique. The high sensitivity combined with an integrated +20dBm power amplifier makes the transceivers optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity, and energy consumption.

In Stock: 2,034

Stock:
2,034 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£6.22 £6.22
£5.32 £53.20
£4.73 £118.25
£4.35 £435.00
£4.17 £1,042.50
£4.05 £2,025.00
£3.94 £3,940.00
Full Reel (Order in multiples of 3000)
£3.94 £11,820.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩