XPGDRY-L1-0000-00601

Cree LED
941-XPGDRYL10601
XPGDRY-L1-0000-00601

Mfr.:

Description:
Single Colour LEDs Royal Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
451 nm
730 mW
350 mA
2.79 V
3 W
Colorless
3.06 mm
Dome
Water Clear
XLAMP XP-G3
Reel
Cut Tape
MouseReel
Brand: Cree LED
Height: 2.26 mm
Illumination Colour: Royal Blue
Length: 3.45 mm
Maximum Operating Temperature: + 150 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.45 mm
Unit Weight: 476.833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

Horticulture Lighting LEDs

Cree LED Horticulture Lighting LEDs and other forms of agricultural lighting require application-tuned ratios of spectral content, high efficacy, and long lifetimes. Since these systems are designed to maximize yields for plants and animals, the lighting requires different metrics than products designed around the human visual system. Cree LED delivers a wide range of spectral options and products optimized for these applications with leading efficiency and reliability.

In Stock: 878

Stock:
878
Can Dispatch Immediately
On Order:
2,000
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.44 £1.44
£1.37 £13.70
£1.34 £67.00
£1.12 £112.00
£1.07 £535.00
Full Reel (Order in multiples of 1000)
£0.943 £943.00
25,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.