XPEBBL-L1-0000-00Z02

Cree LED
941-XPEBBLL10000Z02
XPEBBL-L1-0000-00Z02

Mfr.:

Description:
Single Colour LEDs Blue, 35.2lm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
480 nm
Blue
35.2 lm
350 mA
3.1 V
3 W
Colorless
3.06 mm
Dome
Water Clear
XPEBBL
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.26 mm
Length: 3.45 mm
Maximum Operating Temperature: + 150 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Viewing Angle: 135 deg
Width: 3.45 mm
Unit Weight: 6.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99