C2M1000170D

941-C2M1000170D
C2M1000170D

Mfr.:

Description:
SiC MOSFETs SIC MOSFET 1700V RDS ON 1 Ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
1 Channel
1.7 kV
4.9 A
1.4 Ohms
- 5 V, + 20 V
4 V
13 nC
- 55 C
+ 150 C
69 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 0.82 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 46 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: