LM555CMX

Texas Instruments
926-LM555CMX
LM555CMX

Mfr.:

Description:
Timers & Support Products Highly Stable 555 Timer 8-SOIC 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,553

Stock:
2,553 Can Dispatch Immediately
Quantities greater than 2553 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.30 £1.30
£0.943 £9.43
£0.863 £21.58
£0.766 £76.60
£0.714 £178.50
£0.705 £352.50
Full Reel (Order in multiples of 2500)
£0.599 £1,497.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM555CMX/NOPB
Texas Instruments
Timers & Support Products TIMER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS: N
Standard
1 Timer
TTL
SOIC-8
4.5 V
18 V
0 C
+ 70 C
LM555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: 200 mA
Operating Supply Current: 10 mA
Pd - Power Dissipation: 1.18 W
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.