AS6C62256A-70PCN

Alliance Memory
913-AS6C62256A-70PCN
AS6C62256A-70PCN

Mfr.:

Description:
SRAM 256K, 2.7-5.5V, 70ns 32K x 8 Asynch SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
256 kbit
32 k x 8
70 ns
Parallel
5.5 V
4.5 V
70 mA
0 C
+ 70 C
Through Hole
PDIP-28
Tube
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Product Type: SRAM
Series: AS6C62256A
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99