AS4C16M16SA-6TCN

Alliance Memory
913-4C16M16SA-6TCN
AS4C16M16SA-6TCN

Mfr.:

Description:
DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
166 MHz
TSOP-II-54
16 M x 16
5 ns
3 V
3.6 V
0 C
+ 70 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 54
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Unit Weight: 4.769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
USHTS:
8542320024
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.43 £18.43
£17.07 £170.70
£16.53 £413.25
£16.13 £806.50
£15.68 £1,693.44
£15.05 £3,250.80