TS391SNL50

Chip Quik
910-TS391SNL50
TS391SNL50

Mfr.:

Description:
Solder Paste NoClean 50g T4 Sn96.5/Ag3.0/Cu0.5

In Stock: 153

Stock:
153
Can Dispatch Immediately
On Order:
209
Expected 11/05/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.48 £13.48

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Paste
Lead Free, No Clean, Thermally Stable
Sn96.5/Ag03/Cu0.5
Jar
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Solder
Subcategory: Solder & Equipment
Unit Weight: 326.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3810100000
CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
TARIC:
8311900000
MXHTS:
3810100100
ECCN:
EAR99

TS391 No-Clean Solder Paste

Chip Quik TS391 No-Clean Solder Paste is a dispense grade, synthetic paste with no refrigeration required to maintain shelf life. The no-clean solder paste provides excellent wetting compatibility on most board finishes, exhibiting a wide process window with low voiding and long stencil life. Chip Quik TS391 solder paste leaves a clear residue and supports printing speeds up to 125mm/sec. This solder paste is available with three different alloy compositions, each with different melting points, in 15g, 35g, 50g, 250g, and 500g packaging. The RoHS II and REACH compliant paste features a T4 mesh size, 20µm to 38µm range, and a ROL0 flux classification.