D23.23240S.004

Apacer
908-D23.23240S.004
D23.23240S.004

Mfr.:

Description:
Memory Modules DDR4 SODIMM 2666-19 1024x8 8GB SA Indus. HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£817.02 £817.02

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
SODIMMs
8 GB
DDR4
2666 Mb/s
1.2 V
+ 95 C
260 Pin
Brand: Apacer
Dimensions: 69.6 mm x 30 mm x 3.7 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.