Nero-SP1

Bridgetek
895-NERO-SP1
Nero-SP1

Mfr.:

Description:
Development Boards & Kits - AVR 1A Arduino UNO R3 7V-20V Sh.Shield Pin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - AVR
RoHS:  
Nero-SP1
Reference Design Boards
AVR
ATmega328, FT231X
Bulk
Brand: Bridgetek
Data Bus Width: 8 bit
Description/Function: Short shield pins
Dimensions: 68.535 mm x 53.3 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 9 V, 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Nero
Unit Weight: 44.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.90 £18.90