AXA005A0X-SRZ

OmniOn Power
894-AXA005A0X-SRZ
AXA005A0X-SRZ

Mfr.:

Description:
DC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
£7.21 £2,884.00
£7.10 £5,680.00

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
28 W
12 V
750 mV to 5.5 V
5 A
22.86 mm (0.9 in)
10.16 mm (0.4 in)
6.65 mm (0.262 in)
Industrial
Austin MicroLynx
Brand: OmniOn Power
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Part # Aliases: 108995172
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99